Backshells
500T010M31F09
EMI Banding Round Cable Micro-D Backshell 180° 31 Shell Size Electroless Nickel Aluminum Alloy
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Shell Size
31
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Electroless Nickel
Style
EMI Banding Round Cable Micro-D Backshell
Product Length (mm)
35.6

