Backshells
500S010E37H09
EMI Banding Round Cable Micro-D Backshell 90° 37 Shell Size Alodine Aluminum Alloy
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
37
Connector Type
Connector D-Subminiature
Angular Function
90°
Body Material
Aluminum Alloy
Body Plating
Alodine
Style
EMI Banding Round Cable Micro-D Backshell
Product Length (mm)
39.37

