Capacitor Ceramic Multilayer
500R18Y225ZV4E
Cap Ceramic 2.2uF 50V Y5V -20% to 80% Pad SMD 1206 85°C T/R
Johanson DielectricsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
-20% to 80%
Voltage
50VDC
Dielectric
Y5V
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.17 X 1.57 X 1.27
Package/Case
1206
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.17
Product Depth (mm)
1.57
Product Height (mm)
1.27(Max)

