Arrow Electronic Components Online
500R18N4R7CV4T|JOHANSON|simage
500R18N4R7CV4T|JOHANSON|limage
Capacitor Ceramic Multilayer

500R18N4R7CV4T

Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 1206 125°C T/R

Johanson Dielectrics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7pF
  • Tolerance
    0.25pF
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    3.17 X 1.57 X 1.27
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.17
  • Product Depth (mm)
    1.57
  • Product Height (mm)
    1.27(Max)

Documentation and Resources

Datasheets
Design resources