Capacitor Ceramic Multilayer
500R07N270GV4T
Cap Ceramic 27pF 50V C0G 2% Pad SMD 0402 125°C T/R
Johanson DielectricsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
27pF
Tolerance
2%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
1.02 X 0.51 X 0.64
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.02
Product Depth (mm)
0.51
Product Height (mm)
0.64(Max)

