Arrow Electronic Components Online
500R07N100JV4T|JOHANSON|simage
500R07N100JV4T|JOHANSON|limage
Capacitor Ceramic Multilayer

500R07N100JV4T

Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R

Johanson Dielectrics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10pF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    1.02 X 0.51 X 0.64
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.02
  • Product Depth (mm)
    0.51
  • Product Height (mm)
    0.64(Max)
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1

Documentation and Resources

Datasheets
Design resources