Arrow Electronic Components Online
500MXH330MEFCSN30X50|RUBYCON|simage
500MXH330MEFCSN30X50|RUBYCON|limage
Capacitor Aluminum Electrolytic

500MXH330MEFCSN30X50

Cap Aluminum Lytic 330uF 500V 20% (30 X 50mm) Snap-In 10mm 1.81A 2000h 105°C

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    500VDC
  • IR (mA)
    1.81
  • IL (uA)
    1218.61@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    30 X 50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    30
  • Product Height (mm)
    50
  • Lead Diameter (mm)
    1.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources