Capacitor Aluminum Electrolytic
500MXH180MEFCSN22X60
Cap Aluminum Lytic 180uF 500V 20% (22 X 60mm) Snap-In 10mm 1.37A 2000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
180uF
Tolerance
20%
Voltage
500VDC
IR (mA)
1.37
IL (uA)
900@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 60
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
22
Product Height (mm)
60
Lead Diameter (mm)
1.5

