Capacitor Aluminum Electrolytic
500C122T250BA2B
Cap Aluminum Lytic 1200uF 250V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 0.0946 Ohm 4.6A 5000h 95°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1200uF
Tolerance
-10% to 50%
Voltage
250VDC
ESR (Ohm)
0.0946
Equivalent Series Resistance Type
Standard
IR (mA)
4.6
IL (uA)
4000@5Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Capacitance|Long Life
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
50.8 X 53.98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Product Diameter (mm)
50.8
Product Height (mm)
53.98
Product Weight (g)
153
Order Quantity

