Connector Headers and PCB Receptacles
5009130702
Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
70
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.150781
Product Length (mm)
17.1
Product Depth (mm)
4.2
Product Height (mm)
1.6
Tradename
SlimStack
Mounting
Surface Mount

