Connector Headers and PCB Receptacles
5007620481
Conn Shrouded Header (4 Sides) HDR 48 POS 2.5mm/3.5mm/3.7mm Solder RA Side Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
48
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2.5/3.5/3.7
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
(12/2.5)/Contact
Maximum Voltage Rating
14VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
20
Product Weight (g)
35.5
Product Length (mm)
69.9
Product Depth (mm)
49
Product Height (mm)
30.6
Mounting
Through Hole

