Switch Emergency Stop
50058830-05
Switch Emergency Stop N.O./N.C. DPST Mushroom Button 20A 24VDC Connector Panel Mount
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Mushroom Button
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
20@14VDC
Maximum DC Voltage Rating (V)
24
Electrical Life (Cycles)
25000
Mounting
Panel Mount
Termination Style
Connector
Number of Terminals
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
40
Actuator Diameter (mm)
45.21
Product Length (mm)
45.21
Product Depth (mm)
45.21
Product Height (mm)
85