Arrow Electronic Components Online
500398000|MOLEX|simage
500398000|MOLEX|limage
Connector Contact

50039-8000

Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250V
  • Packaging
    Reel
  • Product Weight (g)
    0.093
  • Product Length (mm)
    8.9
  • Product Depth (mm)
    2.65
  • Product Height (mm)
    2.55
  • Tradename
    Mizu-P25™ Waterproof
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources