Silicon Oscillators
5001AAC100M0000BBI
Low Jitter Fixed Frequency Oscillator, 10 kHz to 350 MHz
AeonsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Packaging
Bag
Mounting
Surface Mount
Package Height
0.82
Package Width
2.5
Package Length
3.2
PCB changed
6
Pin Count
6
Order Quantity

