Test Clips, Leads and Probes - End Connectors
5000
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Bulk
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
Yes
Type
Test Point
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Through Hole
Termination Method
Solder
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
145
Packaging
Bulk
Product Diameter (mm)
2.54
Product Length (mm)
2.54
Product Depth (mm)
2.54
Product Height (mm)
4.57
Order Quantity

