Connector Accessories
500-017M37MHN
Connector Accessories Micro-D Metal Protective Cover Straight Aluminum Alloy Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Micro-D Metal Protective Cover
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Aluminum Alloy
Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Product Length (mm)
41.4
Product Depth (mm)
11.5

