Connector Discrete Wire Housing
50-84-2020
Conn Housing RCP 2 POS Crimp ST Cable Mount Natural MLX™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Weight (g)
2.28
Product Height (mm)
27.7
Tradename
MLX™
Mounting
Cable Mount
Order Quantity

