Connector Discrete Wire Housing
50841020
Conn Housing M 2 POS Crimp ST Cable Mount Natural MLX™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.96
Product Depth (mm)
14.73
Product Height (mm)
27.61
Tradename
MLX™
Mounting
Cable Mount

