Connector Card Edge
50-6A-20
Conn Card Edge SKT 6 POS 3.96mm Solder Lug ST Panel Mount
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Single Edge
Card Thickness (mm)
1.8
Number of Contacts
6
Number of Rows
1
Termination Method
Solder Lug
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Product Length (mm)
45.34
Product Depth (mm)
17.98
Product Height (mm)
8.63
Tail Length (mm)
6.35
Mounting
Panel Mount

