Connector Discrete Wire Housing
50650205
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
2.55
Product Length (mm)
29.05
Product Depth (mm)
8.12
Product Height (mm)
26.54
Tradename
SL™
Mounting
Cable Mount

