Connector Discrete Wire Housing
50-37-5073
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Molex
Mini-SPOX Connectors
The Mini-SPOX 2.50mm Wire-to-Board Connector System, engineered for compact applications requiring high-temperature resilience and reliable performance across automotive, consumer, and industrial sectors. With features like popular crimp terminals, robust polarizing and friction lock mechanisms, and RoHS compliance, this connector system offers versatile design flexibility and withstands harsh environments, making it ideal for a wide range of modern technological applications.
See Mini-SPOX Connectors Datasheet
Key Features:
- Uses popular crimp terminals
- Through hole round terminals to support ruggedness and reliability
- Friction lock
- 2 to 15 circuits, single- row plug in vertical and horizontal configurations
- RoHS compliance and high- temperature capabilities
Applications by Industry
Consumer
- White goods
- Gaming machines
- Drones
- Air conditioners
- Laser printers
- Vacuum cleaners
- Desktop PCs
- Power tools
Industrial Automation
- Automation equipment
Automotive
- Steering wheel, paddle shift, combination switches
- Shifters
- Head-, rear- and side-mirror lights
- Internal connection with other units
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
7
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.383
Product Length (mm)
19.9
Product Depth (mm)
4.7
Product Height (mm)
9
Tradename
SPOX™
Mounting
Cable Mount

