Arrow Electronic Components Online
502303CR|IDEAL|limage
502303CR|IDEAL|simage
Top Searched
Lighting Accessories

50-2303CR

Metallic LED holder constructed from 301 stainless steel, integrated connectors with a 4-A maximum rating and thermal characteristics for use in elevated-temperature environments

IDEAL INDUSTRIES, INC
Datasheets 

The 50-2303CR is a CHIP-LOK COB LED array holder constructed using 301 stainless steel. Integrated connectors, made of a copper alloy plated with silver over nickel, have a maximum voltage rating of 250 V and a maximum operating current of 4 A. The dimensions of the 50-2303CR are 65 × 6.98 mm, and its total weight is 10.3 grams. The 50-2303CR is a recognized component of UL496. It is ENEC-certified, RoHS- and REACH-compliant, and has a maximum operating temperature of 100°C. Other standards and specifications held by the 50-2303CR include ENEC-364-1000, EIA-364-31, EIA-364-17, UL 2459, and IEC 60068-2-7.

Drawings/Package

Key Features

  • 301 stainless steel body
  • CHIP-LOK mechanism for locking LED fixtures
  • Maximum operating temperature of 110°C
  • Maximum operating voltage of 250 V
  • Maximum operating current of 4 A

General Applications

  • Industrial lighting
  • High-temperature lighting

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Holder
  • Packaging
    Carton

Documentation and Resources

Datasheets
Design resources