LEDs
50-217S/KKE-B653232Z6/2T
LED Uni-Color White 2-Pin Chip 1606(4014Metric)
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
34lm
Maximum Forward Current (mA)
60
Maximum Forward Voltage (V)
3.2
Typical Color Temperature
6500K
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
0.63 mm
Package Width
1.4 mm
Package Length
4 mm
PCB changed
2
Supplier Package
Case 1606(4014Metric)
Pin Count
2

