Arrow Electronic Components Online
50217SKKEB403232Z62T|EVEC|simage
50217SKKEB403232Z62T|EVEC|limage
LEDs

50-217S/KKE-B403232Z6/2T

LED Uni-Color White 2-Pin Chip 1606(4014Metric)

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    34lm
  • Maximum Forward Current (mA)
    60
  • Maximum Forward Voltage (V)
    3.2
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.63 mm
  • Package Width
    1.4 mm
  • Package Length
    4 mm
  • PCB changed
    2
  • Supplier Package
    Case 1606(4014Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources