Arrow Electronic Components Online
5020SN9|CINCH|simage
5020SN9|CINCH|limage
Connector Card Edge

50-20SN-9

Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    SKT
  • Card Type
    Dual Edge
  • Card Thickness (mm)
    1.59
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder Lug
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Mounting Styles
    Mounting Holes
  • Maximum Current Rating (A)
    5
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    61.21
  • Product Depth (mm)
    8.63
  • Product Height (mm)
    11.63
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources