Connector Audio and Video
50-00402
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 2 Terminal 1 Port
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
3.5MM Stereo Plug
Gender
PL
Number of Contacts
3
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
White
Product Diameter (mm)
4.5
Product Length (mm)
20.5
Mounting
Cable Mount
Housing Material
Polyoxymethylene
Contact Plating
Nickel
Contact Material
Brass
Family/Series
50-004
ROHS Version
2011/65/EU, 2015/863
Order Quantity

