Connector Power
50-00314
Conn DC Power PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
DC Power
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating
20VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
5000
Housing Color
White
Product Diameter (mm)
6.5
Product Length (mm)
21
Mounting
Cable Mount
Contact Plating
Nickel
Contact Material
Phosphor Bronze
Order Quantity

