Arrow Electronic Components Online
5000313|TENSILTY|simage
5000313|TENSILTY|limage
Connector Power

50-00313

Conn DC Power PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    DC Power
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6.5
  • Maximum Voltage Rating
    48VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    White
  • Product Diameter (mm)
    6.5
  • Product Length (mm)
    21
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Phosphor Bronze
Order Quantity

Documentation and Resources

Datasheets
Design resources