Transient Voltage Suppressors - TVS Diodes
5.0SMDJ130CA-T13
Diode TVS Single Bi-Dir 130V 5KW 2-Pin SMC
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
144
Maximum Clamping Voltage (V)
209
Maximum Reverse Stand-Off Voltage (V)
130
Maximum Peak Pulse Current (A)
24.2
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.42(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead
Family/Series
5.0SMDJ130CA
ROHS Version
2011/65/EU, 2015/863
Order Quantity

