Arrow Electronic Components Online
5INCHDDOMIL|ALLSENS|simage
5INCHDDOMIL|ALLSENS|limage
Board Mount Pressure Sensors

5 INCH-D-DO-MIL

Board Mount Pressure Sensor -5inH2O to 5inH2O Differential 6-Pin

All Sensors Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9026.20.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -5inH2O to 5inH2O
  • Maximum Overload Pressure
    300inH2O
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    0.5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Air|Gas
  • Mounting
    Screw
  • Package Height
    26.2
  • Package Width
    27.4
  • Package Length
    27.9
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources