Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Termination Method
Crimp
Body Orientation
Straight
Wire Size (AWG)
20
Maximum Current Rating (A)
30/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Reel
Mounting
Cable Mount
Order Quantity

