Arrow Electronic Components Online
5-963716-1|TE|simage
5-963716-1|TE|limage
Connector Contact

5-963716-1

Contact PIN Crimp ST Cable Mount 18-20AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Reel
  • Product Length (mm)
    13.7
  • Product Depth (mm)
    2.7
  • Product Height (mm)
    2.9
  • Wire Size (AWG)
    18-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources