Connector Headers and PCB Receptacles
5-826631-0
5-826631-0 TE Connectivity Connector Headers and PCB Receptacles Unshrouded 50 POS 2.54mm Solder Thru-Hole Box - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
50
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
127
Product Depth (mm)
10.8
Product Height (mm)
3.05
Tail Length (mm)
3.2
Mounting
Through Hole
Order Quantity

