Connector D-Subminiature
5-747916-2
Conn D-Sub PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
4
Packaging
Tray
Product Length (mm)
69.4
Product Depth (mm)
15.4
Product Height (mm)
12.5
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Cable Mount

