Connector Telephone and Telecom
5-6605704-9
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
BelProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Yellow/Green
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Semi Bright Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
18.41
Product Depth (mm)
21.59
Product Height (mm)
15.24
Mounting
Through Hole
Order Quantity