Connector Headers and PCB Receptacles
5-534267-1
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Box
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
333VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
17.78
Product Depth (mm)
5.03
Product Height (mm)
6.73
Contact Plating Thickness
(0.76/1.27)um
Tail Length (mm)
3.17
Mounting
Through Hole
Order Quantity

