Connector Headers and PCB Receptacles
5-532956-7
Conn Socket Strip RCP 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
57.35
Product Depth (mm)
8.13
Product Height (mm)
6.05
Mounting
Through Hole
Family/Series
532956
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
35
Order Quantity

