Arrow Electronic Components Online
5-520315-8|TE|simage
5-520315-8|TE|limage
Dev Kit

5-520315-8

Conn FFC/FPC Connector SKT 8 POS 2.54mm Solder ST Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    25.22
  • Product Depth (mm)
    4.83
  • Product Height (mm)
    6.93
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources