Connector Telephone and Telecom
5-2301994-1
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Data Rate
100Mbps
Mating Cycle (Cycles)
750
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
19.75
Product Depth (mm)
21.5
Product Height (mm)
15.8
Number of Cores per Jack
4
Spring Option
Yes
Tab Direction
Up
Distance Between Begs (mm)
11.43
Distance Between Shield Pins (mm)
15.7
Mounting
Through Hole

