Arrow Electronic Components Online
5-2232263-3|TE|simage
5-2232263-3|TE|limage
Connector Discrete Wire Housing

5-2232263-3

Conn Housing RCP 3 POS 6mm Crimp ST Panel Mount Dark Gray Carton Automotive

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Carton
  • Product Length (mm)
    27.5
  • Product Depth (mm)
    17.45
  • Product Height (mm)
    32.65
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources