Resistor Fixed Single-Surface Mount
5-2176070-3
Res Thick Film 2512 1.5K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1.5K
Tolerance
1%
Maximum Voltage Rating (V)
250
Current Sensing
No
Power Rating (W)
2
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3.2
Product Height (mm)
0.55
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

