Connector Card Edge
5-1734857-1
Conn PCI Express Card Edge RCP 36 POS 1mm Solder ST SMD Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
RCP
Card Type
PCI Express
Card Thickness (mm)
1.57
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1.1/Contact
Packaging
Box|Tray
Product Length (mm)
25
Product Depth (mm)
8.8
Product Height (mm)
16.6
Mounting
Surface Mount
Order Quantity

