Connector RF
5-1634500-3
5-1634500-3 TE Connectivity RF Connectors ZDC/BNC 0Hz to 4GHz 50Ohm Crimp Cable Mount PL Gold Over Nickel - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Mating Cycle (Cycles)
50
Polarity
Standard
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Box|Tray
Product Length (mm)
24.7
Mounting
Cable Mount
We don't have prices now, please check later
Order Quantity

