Arrow Electronic Components Online
No Image Available
Connector Backplane

5-1571435-1

Conn DIN 41612 HDR 27 POS 2.54mm Solder RA Thru-Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    HDR
  • Number of Contacts
    27
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2/Contact
  • Product Length (mm)
    35.56
  • Product Depth (mm)
    11.1
  • Product Height (mm)
    10.1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources