Arrow Electronic Components Online
5-1437720-6|TE|simage
5-1437720-6|TE|limage
Connector Contact

5-1437720-6

Contact SKT Crimp ST Cable Mount 20AWG Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Machined Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Package
  • Product Length (mm)
    10.95
  • Wire Size (AWG)
    20
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources