Arrow Electronic Components Online
5-1437720-4|TE|simage
5-1437720-4|TE|limage
Connector Contact

5-1437720-4

Contact PIN Crimp ST Cable Mount 20AWG Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Machined Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    60VDC|60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Product Length (mm)
    13.3
  • Wire Size (AWG)
    20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources