Arrow Electronic Components Online
5-1437719-7|TE|simage
5-1437719-7|TE|limage
Connector Circular

5-1437719-7

Conn Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    24
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    16
  • Product Depth (mm)
    19.2
  • Product Height (mm)
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources