Connector Terminal Blocks
5142
Conn Barrier Strip 10 POS 14.3mm Screw ST Panel Mount 30A Medical
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
10
Terminal Pitch (mm)
14.3
Number of Rows
2
Number of Circuits
5
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-48
Maximum Operating Temperature (°C)
148
Product Length (mm)
96.03
Product Height (mm)
38.1
Housing Color
Black
Mounting
Panel Mount
Order Quantity

