Arrow Electronic Components Online
5-1393644-6|TE|simage
5-1393644-6|TE|limage
Connector Backplane

5-1393644-6

Conn DIN 41612 HDR 20 POS 2.54mm Solder RA Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    HDR
  • Number of Contacts
    20
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    38.12
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    11.1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources