Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
119
Coil Resistance (Ohm)
42
Maximum Pick-Up Voltage
3.5VDC
Minimum Dropout Voltage
2.8VDC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
8
Maximum Switching Power
2kVA
Operate Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Latching Double Coil
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
13
Product Length (mm)
29
Product Depth (mm)
12.7
Product Height (mm)
15.7
Order Quantity

